
160859-2 | |
|---|---|
DigiKey Part Number | A107074TR-ND - Tape & Reel (TR) A107074CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160859-2 |
Description | CONN QC TAB 17-20AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160859-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.620" (15.75mm) | |
Length - Overall | 1.102" (27.99mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.055" ~ 0.091" (1.40mm ~ 2.31mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 25 | 5,30000 Kč | 132,50 Kč |
| 50 | 5,04800 Kč | 252,40 Kč |
| 100 | 4,80640 Kč | 480,64 Kč |
| 250 | 4,50448 Kč | 1 126,12 Kč |
| 500 | 4,28906 Kč | 2 144,53 Kč |
| 1 000 | 4,08411 Kč | 4 084,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,85055 Kč | 13 476,93 Kč |
| 7 000 | 3,66673 Kč | 25 667,11 Kč |
| 10 500 | 3,56332 Kč | 37 414,86 Kč |
| 17 500 | 3,43723 Kč | 60 151,53 Kč |
| 24 500 | 3,35664 Kč | 82 237,68 Kč |
| 35 000 | 3,27329 Kč | 114 565,15 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |























