Hood Connector Side Entry M40 B16 IP68 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29390160548

DigiKey Part Number
1195-29390160548-ND
Manufacturer
Manufacturer Product Number
29390160548
Description
HAN 16HP HSE M40 WITH CENTER SCR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M40 B16 IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
29390160548 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
B16
Lock Location
Screw Locks on Hood
Thread Size
M40
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
188,84000 $88,84 $
Manufacturers Standard Package
Unit Price without VAT:88,84000 $
Unit Price with VAT:107,49640 $