
160684-4 | |
|---|---|
DigiKey Part Number | A111016TR-ND - Tape & Reel (TR) A111016CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160684-4 |
Description | CONN QC RCPT 17-20AWG 0.110 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160684-4 Models |
Category | Length - Overall 0.551" (14.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.079" ~ 0.118" (2.00mm ~ 3.00mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 25 | 2,88640 Kč | 72,16 Kč |
| 50 | 2,74460 Kč | 137,23 Kč |
| 100 | 2,61320 Kč | 261,32 Kč |
| 250 | 2,45012 Kč | 612,53 Kč |
| 500 | 2,33290 Kč | 1 166,45 Kč |
| 1 000 | 2,22111 Kč | 2 221,11 Kč |
| 2 500 | 2,08196 Kč | 5 204,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,94446 Kč | 19 444,60 Kč |
| 20 000 | 1,85166 Kč | 37 033,20 Kč |
| 30 000 | 1,79945 Kč | 53 983,50 Kč |
| 50 000 | 1,73578 Kč | 86 789,00 Kč |
| 70 000 | 1,69508 Kč | 118 655,60 Kč |
| 100 000 | 1,65300 Kč | 165 300,00 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |














