0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160533-2

DigiKey Part Number
A107162TR-ND - Tape & Reel (TR)
A107162CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
160533-2
Description
CONN QC RCPT 17-20AWG 0.110
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
160533-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.551" (14.00mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
17-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.110" (2.79mm)
Insulation Diameter
0.080" ~ 0.120" (2.03mm ~ 3.05mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Tab Length
0.248" (6.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
160684-4TE Connectivity AMP Connectors53 311A111016CT-ND3,55000 KčSimilar
In-Stock: 30 582
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
104,77600 Kč47,76 Kč
254,48800 Kč112,20 Kč
504,27120 Kč213,56 Kč
1004,06470 Kč406,47 Kč
2503,81072 Kč952,68 Kč
5003,62802 Kč1 814,01 Kč
1 0003,45471 Kč3 454,71 Kč
2 5003,23828 Kč8 095,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,02455 Kč30 245,50 Kč
20 0002,88022 Kč57 604,40 Kč
30 0002,79902 Kč83 970,60 Kč
50 0002,70002 Kč135 001,00 Kč
70 0002,63674 Kč184 571,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč