
1604042-6 | |
|---|---|
DigiKey Part Number | A116445-ND |
Manufacturer | |
Manufacturer Product Number | 1604042-6 |
Description | CONN PLUG 2POS IN-LINE CRIMP |
Customer Reference | |
Detailed Description | 2 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1604042-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Connector Style | 2 Poles | |
Connector Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Mounting Type | Free Hanging (In-Line) | |
Number of Rows | 1 | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Features | - | |
Color | Black | |
Fastening Type | Spring Retention | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 175 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,67000 Kč | 653,67 Kč |
| 10 | 555,52300 Kč | 5 555,23 Kč |
| 25 | 520,74200 Kč | 13 018,55 Kč |
| 50 | 495,89720 Kč | 24 794,86 Kč |
| 100 | 472,24710 Kč | 47 224,71 Kč |
| 250 | 442,71764 Kč | 110 679,41 Kč |
| Unit Price without VAT: | 653,67000 Kč |
|---|---|
| Unit Price with VAT: | 790,94070 Kč |











