2 Position Blade Type Power Housing Connector Non-Gendered Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Blade Type Power Housing Connector Non-Gendered Yellow
1604037-1

1604037-1

DigiKey Part Number
A144222-ND
Manufacturer
Manufacturer Product Number
1604037-1
Description
CONN HSG 2POS YELLOW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Non-Gendered Yellow
Datasheet
 Datasheet
EDA/CAD Models
1604037-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Yellow
Features
-
Stacking Direction
Side to Side
Fastening Type
Spring Retention
Note
Contacts Sold Separately
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,70000 Kč174,70 Kč
10148,49800 Kč1 484,98 Kč
25139,19160 Kč3 479,79 Kč
50132,54780 Kč6 627,39 Kč
100126,22110 Kč12 622,11 Kč
250118,32036 Kč29 580,09 Kč
500112,67694 Kč56 338,47 Kč
1 000107,30419 Kč107 304,19 Kč
Manufacturers Standard Package
Unit Price without VAT:174,70000 Kč
Unit Price with VAT:211,38700 Kč