
1604041-1 | |
|---|---|
DigiKey Part Number | A144225-ND |
Manufacturer | |
Manufacturer Product Number | 1604041-1 |
Description | TERM BLADE NON-GEND 1AWG SILVER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 1 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1604041-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 1 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,31000 Kč | 385,31 Kč |
| 10 | 327,46400 Kč | 3 274,64 Kč |
| 25 | 306,95720 Kč | 7 673,93 Kč |
| 50 | 292,30480 Kč | 14 615,24 Kč |
| 100 | 278,36000 Kč | 27 836,00 Kč |
| 250 | 260,94720 Kč | 65 236,80 Kč |
| 500 | 248,50714 Kč | 124 253,57 Kč |
| Unit Price without VAT: | 385,31000 Kč |
|---|---|
| Unit Price with VAT: | 466,22510 Kč |
















