
1604037-2 | |
|---|---|
DigiKey Part Number | A112462-ND |
Manufacturer | |
Manufacturer Product Number | 1604037-2 |
Description | CONN HSG 2POS ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Orange |
Datasheet | Datasheet |
EDA/CAD Models | 1604037-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Orange | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,70000 Kč | 174,70 Kč |
| 10 | 148,49800 Kč | 1 484,98 Kč |
| 25 | 139,19160 Kč | 3 479,79 Kč |
| 50 | 132,54780 Kč | 6 627,39 Kč |
| 100 | 126,22110 Kč | 12 622,11 Kč |
| 250 | 118,32036 Kč | 29 580,09 Kč |
| 500 | 112,67694 Kč | 56 338,47 Kč |
| 1 000 | 107,30419 Kč | 107 304,19 Kč |
| Unit Price without VAT: | 174,70000 Kč |
|---|---|
| Unit Price with VAT: | 211,38700 Kč |






