Blade Contact 4 AWG Crimp Non-Gendered Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1604040-1

DigiKey Part Number
A144224-ND
Manufacturer
Manufacturer Product Number
1604040-1
Description
TERM BLADE NON-GEND 4AWG SILVER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blade Contact 4 AWG Crimp Non-Gendered Silver
Datasheet
 Datasheet
EDA/CAD Models
1604040-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Contact Type
Non-Gendered
Contact Termination
Crimp
Wire Gauge
4 AWG
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Type
Machined
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 593
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1250,30000 Kč250,30 Kč
10212,79400 Kč2 127,94 Kč
25199,45600 Kč4 986,40 Kč
50189,93120 Kč9 496,56 Kč
100180,86630 Kč18 086,63 Kč
400164,02325 Kč65 609,30 Kč
800156,20334 Kč124 962,67 Kč
1 200151,80399 Kč182 164,79 Kč
Manufacturers Standard Package
Unit Price without VAT:250,30000 Kč
Unit Price with VAT:302,86300 Kč