Blade Contact 2 AWG Crimp Non-Gendered Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1604039-1

DigiKey Part Number
A144223-ND
Manufacturer
Manufacturer Product Number
1604039-1
Description
TERM BLADE NON-GEND 2AWG SILVER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blade Contact 2 AWG Crimp Non-Gendered Silver
Datasheet
 Datasheet
EDA/CAD Models
1604039-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Contact Type
Non-Gendered
Contact Termination
Crimp
Wire Gauge
2 AWG
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Type
Machined
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 376
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1339,33000 Kč339,33 Kč
10288,28200 Kč2 882,82 Kč
25270,22760 Kč6 755,69 Kč
50257,33040 Kč12 866,52 Kč
100245,05090 Kč24 505,09 Kč
400222,23548 Kč88 894,19 Kč
800211,64251 Kč169 314,01 Kč
Manufacturers Standard Package
Unit Price without VAT:339,33000 Kč
Unit Price with VAT:410,58930 Kč