Image for 1604043-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1604043-3

DigiKey Part Number
1604043-3-ND
Manufacturer
Manufacturer Product Number
1604043-3
Description
CONN PLUG 2POS IN-LINE CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Position Non-Gendered Connector Crimp Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1604043-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
2 Poles
Connector Type
Non-Gendered
Number of Positions
2
Pitch
-
Mounting Type
Free Hanging (In-Line)
Number of Rows
1
Termination
Crimp
Wire Gauge
2 AWG
Features
-
Color
Red
Fastening Type
Spring Retention
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Voltage Rating
600 V
Current Rating (Amps)
175 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100415,13890 Kč41 513,89 Kč
Manufacturers Standard Package
Unit Price without VAT:415,13890 Kč
Unit Price with VAT:502,31807 Kč