



1604042-4 | |
|---|---|
DigiKey Part Number | A144227-ND |
Manufacturer | |
Manufacturer Product Number | 1604042-4 |
Description | CONN PLUG 2POS IN-LINE CRIMP |
Customer Reference | |
Detailed Description | 2 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1604042-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Connector Style | 2 Poles | |
Connector Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Mounting Type | Free Hanging (In-Line) | |
Number of Rows | 1 | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Features | - | |
Color | Gray | |
Fastening Type | Spring Retention | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 175 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 953,73000 Kč | 953,73 Kč |
| 10 | 810,71200 Kč | 8 107,12 Kč |
| 25 | 759,97640 Kč | 18 999,41 Kč |
| 50 | 723,72540 Kč | 36 186,27 Kč |
| 100 | 689,21530 Kč | 68 921,53 Kč |
| 250 | 646,12692 Kč | 161 531,73 Kč |
| Unit Price without VAT: | 953,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 154,01330 Kč |





