Image for 1604121-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1604121-4

DigiKey Part Number
1604121-4-ND
Manufacturer
Manufacturer Product Number
1604121-4
Description
ACCY REDUCING BUSHING 1/0-2AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Reducing Bushing For Power Series 175, 180
Datasheet
 Datasheet
EDA/CAD Models
1604121-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Reducing Bushing
For Use With/Related Products
Power Series 175, 180
Specifications
1/0 AWG to 2 AWG
Color
-
Material
Copper
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200376,74085 Kč75 348,17 Kč
Manufacturers Standard Package
Unit Price without VAT:376,74085 Kč
Unit Price with VAT:455,85643 Kč