
1604037-6 | |
|---|---|
DigiKey Part Number | A116444-ND |
Manufacturer | |
Manufacturer Product Number | 1604037-6 |
Description | CONN HSG 2POS BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Black |
Datasheet | Datasheet |
EDA/CAD Models | 1604037-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 175 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,89000 Kč | 161,89 Kč |
| 10 | 137,62100 Kč | 1 376,21 Kč |
| 25 | 128,99480 Kč | 3 224,87 Kč |
| 50 | 122,83420 Kč | 6 141,71 Kč |
| 100 | 116,97150 Kč | 11 697,15 Kč |
| 250 | 109,64988 Kč | 27 412,47 Kč |
| 500 | 104,41970 Kč | 52 209,85 Kč |
| 1 000 | 99,44065 Kč | 99 440,65 Kč |
| Unit Price without VAT: | 161,89000 Kč |
|---|---|
| Unit Price with VAT: | 195,88690 Kč |


