
1438246-4 | |
|---|---|
DigiKey Part Number | A120377TR-ND - Tape & Reel (TR) A120377CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1438246-4 |
Description | CONN SPLICE 16-18 AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp, Piercing 16-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1438246-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp, Piercing | |
Wire Gauge | 16-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 25 | 3,95600 Kč | 98,90 Kč |
| 50 | 3,76700 Kč | 188,35 Kč |
| 100 | 3,58860 Kč | 358,86 Kč |
| 250 | 3,36304 Kč | 840,76 Kč |
| 500 | 3,20220 Kč | 1 601,10 Kč |
| 1 000 | 3,04891 Kč | 3 048,91 Kč |
| 2 500 | 2,85791 Kč | 7 144,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,80302 Kč | 14 015,10 Kč |
| 10 000 | 2,66922 Kč | 26 692,20 Kč |
| 15 000 | 2,59394 Kč | 38 909,10 Kč |
| 25 000 | 2,50216 Kč | 62 554,00 Kč |
| 35 000 | 2,44348 Kč | 85 521,80 Kč |
| 50 000 | 2,38280 Kč | 119 140,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











