Terminal Butt Splice, Inline, Individual Openings Connector Crimp, Piercing 16-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1438246-2

DigiKey Part Number
17-1438246-2TR-ND - Tape & Reel (TR)
17-1438246-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1438246-2
Description
CONN SPLICE 16-18 AWG CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp, Piercing 16-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
1438246-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp, Piercing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
16-18 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
103,50400 Kč35,04 Kč
253,27840 Kč81,96 Kč
503,12420 Kč156,21 Kč
1002,97400 Kč297,40 Kč
2502,78712 Kč696,78 Kč
5002,65366 Kč1 326,83 Kč
1 0002,52685 Kč2 526,85 Kč
2 5002,36852 Kč5 921,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,32305 Kč11 615,25 Kč
10 0002,21212 Kč22 121,20 Kč
15 0002,14974 Kč32 246,10 Kč
25 0002,07365 Kč51 841,25 Kč
35 0002,02503 Kč70 876,05 Kč
50 0001,97472 Kč98 736,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč