
926823-2 | |
|---|---|
DigiKey Part Number | 17-926823-2TR-ND - Tape & Reel (TR) 17-926823-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 926823-2 |
Description | CONN SPLICE 17-20 AWG CRIMP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 17-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 926823-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 25 | 1,40280 Kč | 35,07 Kč |
| 50 | 1,33540 Kč | 66,77 Kč |
| 100 | 1,27040 Kč | 127,04 Kč |
| 250 | 1,19016 Kč | 297,54 Kč |
| 500 | 1,13348 Kč | 566,74 Kč |
| 1 000 | 1,07930 Kč | 1 079,30 Kč |
| 2 500 | 1,01152 Kč | 2 528,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,85664 Kč | 34 265,60 Kč |
| 80 000 | 0,81575 Kč | 65 260,00 Kč |
| 120 000 | 0,79276 Kč | 95 131,20 Kč |
| 200 000 | 0,76471 Kč | 152 942,00 Kč |
| 280 000 | 0,74679 Kč | 209 101,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


