
62419-3 | |
|---|---|
DigiKey Part Number | A142107TR-ND - Tape & Reel (TR) A142107CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62419-3 |
Description | CONN SPLICE 14-16 TO 16-18 AWG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 to 16-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 62419-3 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 to 16-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Serrated Mating Area, Step Up/Step Down |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries Varies by Wire Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,84800 Kč | 146,20 Kč |
| 50 | 5,57260 Kč | 278,63 Kč |
| 100 | 5,30360 Kč | 530,36 Kč |
| 250 | 4,97196 Kč | 1 242,99 Kč |
| 500 | 4,73378 Kč | 2 366,89 Kč |
| 1 000 | 4,50771 Kč | 4 507,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,29630 Kč | 12 888,90 Kč |
| 6 000 | 4,09122 Kč | 24 547,32 Kč |
| 9 000 | 3,97585 Kč | 35 782,65 Kč |
| 15 000 | 3,83516 Kč | 57 527,40 Kč |
| 21 000 | 3,74524 Kč | 78 650,04 Kč |
| 30 000 | 3,65224 Kč | 109 567,20 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |



