
61300-1 | |
|---|---|
DigiKey Part Number | A100726TR-ND - Tape & Reel (TR) A100726CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61300-1 |
Description | CONN SPLICE 10000-16000CMA CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10000-16000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 61300-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10000-16000 CMA | |
Insulation | Non-Insulated | |
Features | Ridged | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 25 | 2,47760 Kč | 61,94 Kč |
| 50 | 2,35600 Kč | 117,80 Kč |
| 100 | 2,24470 Kč | 224,47 Kč |
| 250 | 2,10400 Kč | 526,00 Kč |
| 500 | 2,00320 Kč | 1 001,60 Kč |
| 1 000 | 1,90746 Kč | 1 907,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,81787 Kč | 5 453,61 Kč |
| 6 000 | 1,73104 Kč | 10 386,24 Kč |
| 9 000 | 1,68220 Kč | 15 139,80 Kč |
| 15 000 | 1,62263 Kč | 24 339,45 Kč |
| 21 000 | 1,58456 Kč | 33 275,76 Kč |
| 30 000 | 1,54518 Kč | 46 355,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |







