
1394871-1 | |
|---|---|
DigiKey Part Number | 17-1394871-1-ND |
Manufacturer | |
Manufacturer Product Number | 1394871-1 |
Description | MQS DICHTSTOPFEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1394871-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | - | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 25 | 0,97440 Kč | 24,36 Kč |
| 50 | 0,93240 Kč | 46,62 Kč |
| 100 | 0,88610 Kč | 88,61 Kč |
| 250 | 0,83068 Kč | 207,67 Kč |
| 500 | 0,79120 Kč | 395,60 Kč |
| 1 000 | 0,75320 Kč | 753,20 Kč |
| 2 500 | 0,70587 Kč | 1 764,67 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










