
9-1534904-4 | |
|---|---|
DigiKey Part Number | 17-9-1534904-4-ND |
Manufacturer | |
Manufacturer Product Number | 9-1534904-4 |
Description | CONNECTOR HSG 94 POS. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 94 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 9-1534904-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,60000 Kč | 458,60 Kč |
| 10 | 389,82800 Kč | 3 898,28 Kč |
| 25 | 365,42400 Kč | 9 135,60 Kč |
| 50 | 347,98300 Kč | 17 399,15 Kč |
| 108 | 329,58889 Kč | 35 595,60 Kč |
| 324 | 305,02901 Kč | 98 829,40 Kč |
| 540 | 294,24615 Kč | 158 892,92 Kč |
| Unit Price without VAT: | 458,60000 Kč |
|---|---|
| Unit Price with VAT: | 554,90600 Kč |





