94 (88 + 6 Power) Rectangular Connectors - Housings Receptacle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1534904-4

DigiKey Part Number
A123708-ND
Manufacturer
Manufacturer Product Number
3-1534904-4
Description
CONN RCPT HSG 94POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
94 (88 + 6 Power) Rectangular Connectors - Housings Receptacle
Datasheet
 Datasheet
EDA/CAD Models
3-1534904-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
-
Features
Right Angle Cable Exit
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 130°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1380,69000 Kč380,69 Kč
10323,57900 Kč3 235,79 Kč
25303,30360 Kč7 582,59 Kč
50288,83160 Kč14 441,58 Kč
108273,56315 Kč29 544,82 Kč
324253,17497 Kč82 028,69 Kč
540244,22424 Kč131 881,09 Kč
Manufacturers Standard Package
Unit Price without VAT:380,69000 Kč
Unit Price with VAT:460,63490 Kč