Socket Contact Tin 15-18 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241608-1

DigiKey Part Number
A122948TR-ND - Tape & Reel (TR)
A122948CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1241608-1
Description
CONN SOCKET 15-18AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 15-18 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
1241608-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
15-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 361
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
106,04800 Kč60,48 Kč
255,67280 Kč141,82 Kč
505,40160 Kč270,08 Kč
1005,14090 Kč514,09 Kč
2504,81844 Kč1 204,61 Kč
5004,58862 Kč2 294,31 Kč
1 0004,36923 Kč4 369,23 Kč
2 5004,09544 Kč10 238,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 5003,83170 Kč32 569,45 Kč
17 0003,64888 Kč62 030,96 Kč
25 5003,54603 Kč90 423,76 Kč
42 5003,42061 Kč145 375,92 Kč
59 5003,34043 Kč198 755,58 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč