
3-1534903-5 | |
|---|---|
DigiKey Part Number | 17-3-1534903-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-1534903-5 |
Description | CONNECTOR HSG 60 POS. |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 60 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1534903-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,51000 Kč | 288,51 Kč |
| 10 | 245,23600 Kč | 2 452,36 Kč |
| 25 | 229,87760 Kč | 5 746,94 Kč |
| 50 | 218,90000 Kč | 10 945,00 Kč |
| 168 | 200,96708 Kč | 33 762,47 Kč |
| 336 | 191,38304 Kč | 64 304,70 Kč |
| 504 | 185,99103 Kč | 93 739,48 Kč |
| 1 008 | 177,12625 Kč | 178 543,26 Kč |
| Unit Price without VAT: | 288,51000 Kč |
|---|---|
| Unit Price with VAT: | 349,09710 Kč |











