
1670108-1 | |
|---|---|
DigiKey Part Number | 17-1670108-1-ND |
Manufacturer | |
Manufacturer Product Number | 1670108-1 |
Description | BLIND PLUG FEMALE 1.5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1670108-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | 1 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 25 | 9,35680 Kč | 233,92 Kč |
| 50 | 8,91160 Kč | 445,58 Kč |
| 100 | 8,48530 Kč | 848,53 Kč |
| 250 | 7,95320 Kč | 1 988,30 Kč |
| 500 | 7,57314 Kč | 3 786,57 Kč |
| 1 000 | 7,21134 Kč | 7 211,34 Kč |
| 2 500 | 6,75959 Kč | 16 898,98 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |






