Socket Contact Tin 14-16 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

638652-1

DigiKey Part Number
17-638652-1TR-ND - Tape & Reel (TR)
17-638652-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
638652-1
Description
RECEPT,1.5MM,TIN 14-16AWG RD=1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-16 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
638652-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 631
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,84500 Kč68,45 Kč
256,41680 Kč160,42 Kč
506,11040 Kč305,52 Kč
1005,81640 Kč581,64 Kč
2505,45108 Kč1 362,77 Kč
5005,19070 Kč2 595,35 Kč
1 0004,94251 Kč4 942,51 Kč
2 5004,63283 Kč11 582,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,49991 Kč22 499,55 Kč
10 0004,28515 Kč42 851,50 Kč
15 0004,16432 Kč62 464,80 Kč
25 0004,01702 Kč100 425,50 Kč
35 0003,92285 Kč137 299,75 Kč
50 0003,82548 Kč191 274,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč