
638652-2 | |
|---|---|
DigiKey Part Number | A142505TR-ND - Tape & Reel (TR) A142505CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 638652-2 |
Description | RECEPT,1.5MM,TIN 18-20AWG RD=1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp Stamped, Lubricated |
Datasheet | Datasheet |
EDA/CAD Models | 638652-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped, Lubricated | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 25 | 3,57800 Kč | 89,45 Kč |
| 50 | 3,40160 Kč | 170,08 Kč |
| 100 | 3,24000 Kč | 324,00 Kč |
| 250 | 3,03632 Kč | 759,08 Kč |
| 500 | 2,89100 Kč | 1 445,50 Kč |
| 1 000 | 2,75284 Kč | 2 752,84 Kč |
| 2 500 | 2,58032 Kč | 6 450,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 2,44735 Kč | 17 131,45 Kč |
| 14 000 | 2,33052 Kč | 32 627,28 Kč |
| 21 000 | 2,26482 Kč | 47 561,22 Kč |
| 35 000 | 2,18468 Kč | 76 463,80 Kč |
| 49 000 | 2,13346 Kč | 104 539,54 Kč |
| 70 000 | 2,08048 Kč | 145 633,60 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |








