
130207 | |
|---|---|
DigiKey Part Number | A122524-ND |
Manufacturer | |
Manufacturer Product Number | 130207 |
Description | CONN RING CIRC 10-12AWG M10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 130207 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Color Yellow |
Stud/Tab Size M10 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.531" (13.49mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.331" (33.81mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 130677 | TE Connectivity AMP Connectors | 352 | A122530-ND | 0,54000 Kč | Parametric Equivalent |
| 160300 | TE Connectivity AMP Connectors | 8 554 | A123858-ND | 0,59000 Kč | Parametric Equivalent |
| 160300 | WEE | 6 245 | 5831-160300-ND | 0,34845 Kč | Parametric Equivalent |
| 3240031 | Phoenix Contact | 63 | 277-11129-ND | 1,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,28700 Kč | 232,87 Kč |
| 25 | 21,82120 Kč | 545,53 Kč |
| 50 | 20,77540 Kč | 1 038,77 Kč |
| 100 | 19,78010 Kč | 1 978,01 Kč |
| 250 | 18,54124 Kč | 4 635,31 Kč |
| 500 | 17,65596 Kč | 8 827,98 Kč |
| 1 000 | 16,81289 Kč | 16 812,89 Kč |
| 2 500 | 15,76051 Kč | 39 401,28 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

















