
0026202031 | |
|---|---|
DigiKey Part Number | WM22783-ND |
Manufacturer | |
Manufacturer Product Number | 0026202031 |
Description | CONN HEADER VERT 3POS 3.96MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026202031 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.450" (11.43mm) |
Series | Contact Length - Post 0.175" (4.45mm) |
Packaging Bulk | Overall Contact Length 0.750" (19.05mm) |
Part Status Active | Insulation Height 0.125" (3.18mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Style | Material Flammability Rating UL94 V-2 |
Shrouding Unshrouded | Insulation Color Natural |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 640383-3 | TE Connectivity AMP Connectors | 4 291 | A19870-ND | 8,19000 Kč | Similar |
| 640384-3 | TE Connectivity AMP Connectors | 97 | A26169-ND | 6,93000 Kč | Similar |
| FWJ-03-01-T-S | Samtec Inc. | 68 | SAM15250-ND | 17,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 100 | 11,72950 Kč | 1 172,95 Kč |
| 500 | 10,46792 Kč | 5 233,96 Kč |
| 1 000 | 9,96796 Kč | 9 967,96 Kč |
| 8 000 | 8,60787 Kč | 68 862,96 Kč |
| 16 000 | 8,19738 Kč | 131 158,08 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |











