
160300 | |
|---|---|
DigiKey Part Number | A123858-ND |
Manufacturer | |
Manufacturer Product Number | 160300 |
Description | CONN RING CIRC 10-12AWG M10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160300 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Color Yellow |
Stud/Tab Size M10 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.594" (15.09mm) | Insulation Diameter 0.150" ~ 0.248" (3.81mm ~ 6.30mm) |
Length - Overall 1.433" (36.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 25 | 11,47040 Kč | 286,76 Kč |
| 50 | 10,92420 Kč | 546,21 Kč |
| 100 | 10,40060 Kč | 1 040,06 Kč |
| 250 | 9,74788 Kč | 2 436,97 Kč |
| 500 | 9,28236 Kč | 4 641,18 Kč |
| 1 000 | 8,83898 Kč | 8 838,98 Kč |
| 2 500 | 8,28556 Kč | 20 713,90 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |

















