
3240092 | |
|---|---|
DigiKey Part Number | 277-11165-ND |
Manufacturer | |
Manufacturer Product Number | 3240092 |
Description | CONN RING CIRC 8AWG M10 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3240092 Models |
Category | Width - Outer Edges 0.709" (18.00mm) |
Manufacturer Phoenix Contact | Length - Overall 1.181" (30.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 8 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size M10 Stud | Contact Material Electrolytic Copper |
Thickness 0.043" (1.10mm) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |






