Parametric Equivalent

160136 | |
|---|---|
DigiKey Part Number | A121991-ND |
Manufacturer | |
Manufacturer Product Number | 160136 |
Description | CONN RING CIRC 14-16AWG M10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160136 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M10 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Width - Outer Edges 0.657" (16.70mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.244" (31.60mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1377175-6 | TE Connectivity AMP Connectors | 0 | A136151-ND | 34,68553 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 19,16600 Kč | 191,66 Kč |
| 25 | 17,96920 Kč | 449,23 Kč |
| 50 | 17,10980 Kč | 855,49 Kč |
| 100 | 16,29020 Kč | 1 629,02 Kč |
| 250 | 15,26956 Kč | 3 817,39 Kč |
| 500 | 14,54004 Kč | 7 270,02 Kč |
| 1 000 | 13,84576 Kč | 13 845,76 Kč |
| 2 500 | 12,97904 Kč | 32 447,60 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |










