
5-1377175-6 | |
|---|---|
DigiKey Part Number | A136151-ND |
Manufacturer | |
Manufacturer Product Number | 5-1377175-6 |
Description | CONN RING CIRC 14-16AWG M10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-1377175-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M10 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.657" (16.70mm) | |
Length - Overall | 1.244" (31.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.193" (3.00mm ~ 4.90mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 32,86802 Kč | 46 015,23 Kč |
| Unit Price without VAT: | 32,86802 Kč |
|---|---|
| Unit Price with VAT: | 39,77030 Kč |
















