
969036-4 | |
|---|---|
DigiKey Part Number | 17-969036-4-ND |
Manufacturer | |
Manufacturer Product Number | 969036-4 |
Description | STD TIMER KONTAKT |
Customer Reference | |
Detailed Description | Socket Contact Tin 15-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 969036-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,85594 Kč | 17 135,64 Kč |
| Unit Price without VAT: | 2,85594 Kč |
|---|---|
| Unit Price with VAT: | 3,45569 Kč |











