0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217133-1

DigiKey Part Number
A100449TR-ND - Tape & Reel (TR)
A100449CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1217133-1
Description
CONN QC TAB 0.187 SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1217133-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.490" (12.45mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58 294
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,28900 Kč22,89 Kč
252,14160 Kč53,54 Kč
502,03680 Kč101,84 Kč
1001,94020 Kč194,02 Kč
2501,81760 Kč454,40 Kč
5001,73066 Kč865,33 Kč
1 0001,64792 Kč1 647,92 Kč
2 5001,54470 Kč3 861,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,44263 Kč14 426,30 Kč
20 0001,37375 Kč27 475,00 Kč
30 0001,33501 Kč40 050,30 Kč
50 0001,28776 Kč64 388,00 Kč
70 0001,25756 Kč88 029,20 Kč
100 0001,22633 Kč122 633,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč