
1217136-1 | |
|---|---|
DigiKey Part Number | A110911TR-ND - Tape & Reel (TR) A110911CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217136-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217136-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | 0.582" (14.78mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 25 | 2,49440 Kč | 62,36 Kč |
| 50 | 2,37280 Kč | 118,64 Kč |
| 100 | 2,25730 Kč | 225,73 Kč |
| 250 | 2,11660 Kč | 529,15 Kč |
| 500 | 2,01496 Kč | 1 007,48 Kč |
| 1 000 | 1,91859 Kč | 1 918,59 Kč |
| 2 500 | 1,79827 Kč | 4 495,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,67953 Kč | 16 795,30 Kč |
| 20 000 | 1,59934 Kč | 31 986,80 Kč |
| 30 000 | 1,55424 Kč | 46 627,20 Kč |
| 50 000 | 1,49924 Kč | 74 962,00 Kč |
| 70 000 | 1,46410 Kč | 102 487,00 Kč |
| 100 000 | 1,42773 Kč | 142 773,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |






