
M2011SS1W01/CUL-N983 | |
|---|---|
DigiKey Part Number | 360-M2011SS1W01/CUL-N983-ND |
Manufacturer | |
Manufacturer Product Number | M2011SS1W01/CUL-N983 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 10 | 109,29500 Kč | 1 092,95 Kč |
| 25 | 101,22720 Kč | 2 530,68 Kč |
| 50 | 95,56180 Kč | 4 778,09 Kč |
| 100 | 90,31870 Kč | 9 031,87 Kč |
| 250 | 84,08608 Kč | 21 021,52 Kč |
| 500 | 79,90914 Kč | 39 954,57 Kč |
| 1 000 | 76,18620 Kč | 76 186,20 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |











