
MSC015SMA070B | |
|---|---|
DigiKey Part Number | 691-MSC015SMA070B-ND |
Manufacturer | |
Manufacturer Product Number | MSC015SMA070B |
Description | SICFET N-CH 700V 131A TO247-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 131A (Tc) 400W (Tc) Through Hole TO-247-3 |
EDA/CAD Models | MSC015SMA070B Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 215 nC @ 20 V |
Series | Vgs (Max) +25V, -10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4500 pF @ 700 V |
Part Status Active | Power Dissipation (Max) 400W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 700 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 20V | Base Product Number |
Rds On (Max) @ Id, Vgs 19mOhm @ 40A, 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,44000 Kč | 375,44 Kč |
| 25 | 346,25720 Kč | 8 656,43 Kč |
| Unit Price without VAT: | 375,44000 Kč |
|---|---|
| Unit Price with VAT: | 454,28240 Kč |











