Connector Strain Relief For AMP-LATCH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Strain Relief For AMP-LATCH Series
111547-8
111547-8

111547-8

DigiKey Part Number
APSR34-ND
Manufacturer
Manufacturer Product Number
111547-8
Description
STRAIN RELIEF FOR 34POS PIN CONN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For AMP-LATCH Series
Datasheet
 Datasheet
EDA/CAD Models
111547-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
34
Series
For Use With/Related Products
AMP-LATCH Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 397
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,43000 Kč166,43 Kč
10141,50500 Kč1 415,05 Kč
25132,64080 Kč3 316,02 Kč
50126,30500 Kč6 315,25 Kč
100120,27580 Kč12 027,58 Kč
250112,74652 Kč28 186,63 Kč
500107,36912 Kč53 684,56 Kč
1 000102,24909 Kč102 249,09 Kč
Manufacturers Standard Package
Unit Price without VAT:166,43000 Kč
Unit Price with VAT:201,38030 Kč