


A3BRB-3436G | |
|---|---|
DigiKey Part Number | A3BRB-3436G-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-3436G |
Description | IDC CABLE - ASR34B/AE34M/APR34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,01000 Kč | 522,01 Kč |
| 10 | 432,53800 Kč | 4 325,38 Kč |
| 25 | 401,46480 Kč | 10 036,62 Kč |
| 50 | 379,51360 Kč | 18 975,68 Kč |
| 100 | 358,81590 Kč | 35 881,59 Kč |
| 250 | 333,26764 Kč | 83 316,91 Kč |
| 500 | 319,80962 Kč | 159 904,81 Kč |
| Unit Price without VAT: | 522,01000 Kč |
|---|---|
| Unit Price with VAT: | 631,63210 Kč |




