34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3BRB-3406G

DigiKey Part Number
A3BRB-3406G-ND
Manufacturer
Manufacturer Product Number
A3BRB-3406G
Description
IDC CABLE - ASR34B/AE34G/APR34B
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief (Socket); Polarizing Key, Strain Relief (Plug)
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1463,22000 Kč463,22 Kč
10383,84300 Kč3 838,43 Kč
25356,26040 Kč8 906,51 Kč
50336,76600 Kč16 838,30 Kč
100318,39060 Kč31 839,06 Kč
250295,70728 Kč73 926,82 Kč
500280,61896 Kč140 309,48 Kč
Manufacturers Standard Package
Unit Price without VAT:463,22000 Kč
Unit Price with VAT:560,49620 Kč
Alternate Color
IDC CABLE - ASR34B/AE34M/APR34B
In-Stock: 0
Unit Price: 470,99000 Kč
Alternate Length
IDC CABLE - ASR34B/AE34G/APR34B
In-Stock: 0
Unit Price: 486,73000 Kč
IDC CABLE - ASR34B/AE34M/APR34B
In-Stock: 0
Unit Price: 522,01000 Kč