34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3BRB-3406M

DigiKey Part Number
A3BRB-3406M-ND
Manufacturer
Manufacturer Product Number
A3BRB-3406M
Description
IDC CABLE - ASR34B/AE34M/APR34B
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Strain Relief (Socket); Polarizing Key, Strain Relief (Plug)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
34
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1467,79000 Kč467,79 Kč
10387,70400 Kč3 877,04 Kč
25359,85760 Kč8 996,44 Kč
50340,16580 Kč17 008,29 Kč
100321,60640 Kč32 160,64 Kč
250298,69412 Kč74 673,53 Kč
500283,90008 Kč141 950,04 Kč
Manufacturers Standard Package
Unit Price without VAT:467,79000 Kč
Unit Price with VAT:566,02590 Kč
Alternate Color
IDC CABLE - ASR34B/AE34G/APR34B
In-Stock: 0
Unit Price: 460,07000 Kč
Alternate Length
IDC CABLE - ASR34B/AE34M/APR34B
In-Stock: 0
Unit Price: 506,79000 Kč
IDC CABLE - ASR34B/AE34G/APR34B
In-Stock: 0
Unit Price: 564,56000 Kč
Assembly Component