


A1RXB-3436M | |
|---|---|
DigiKey Part Number | A1RXB-3436M-ND |
Manufacturer | |
Manufacturer Product Number | A1RXB-3436M |
Description | IDC CABLE - APR34B/AE34M/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,02000 Kč | 493,02 Kč |
| 10 | 408,62200 Kč | 4 086,22 Kč |
| 25 | 379,27800 Kč | 9 481,95 Kč |
| 50 | 358,53100 Kč | 17 926,55 Kč |
| 100 | 338,97280 Kč | 33 897,28 Kč |
| 250 | 314,82964 Kč | 78 707,41 Kč |
| 500 | 300,70878 Kč | 150 354,39 Kč |
| Unit Price without VAT: | 493,02000 Kč |
|---|---|
| Unit Price with VAT: | 596,55420 Kč |


