


1-967629-3 | |
|---|---|
DigiKey Part Number | 1-967629-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-967629-3 |
Description | CONN PLUG HSG 18POS 5.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Green 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967629-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,05000 Kč | 41,05 Kč |
| 10 | 34,90100 Kč | 349,01 Kč |
| 25 | 32,71160 Kč | 817,79 Kč |
| 50 | 31,14980 Kč | 1 557,49 Kč |
| 100 | 29,66160 Kč | 2 966,16 Kč |
| 250 | 27,80284 Kč | 6 950,71 Kč |
| 700 | 25,85451 Kč | 18 098,16 Kč |
| 1 400 | 24,62068 Kč | 34 468,95 Kč |
| 2 800 | 23,44632 Kč | 65 649,70 Kč |
| Unit Price without VAT: | 41,05000 Kč |
|---|---|
| Unit Price with VAT: | 49,67050 Kč |










