


2174812224 | |
|---|---|
DigiKey Part Number | 900-2174812224-ND |
Manufacturer | |
Manufacturer Product Number | 2174812224 |
Description | MINIFIT SR. F-S 300MM 8 A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 8 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174812224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,27000 Kč | 99,27 Kč |
| 10 | 84,34300 Kč | 843,43 Kč |
| 25 | 79,06120 Kč | 1 976,53 Kč |
| 50 | 75,27980 Kč | 3 763,99 Kč |
| 100 | 71,68600 Kč | 7 168,60 Kč |
| 250 | 67,19792 Kč | 16 799,48 Kč |
| 500 | 63,99204 Kč | 31 996,02 Kč |
| 1 000 | 60,93962 Kč | 60 939,62 Kč |
| 2 500 | 57,12903 Kč | 142 822,58 Kč |
| Unit Price without VAT: | 99,27000 Kč |
|---|---|
| Unit Price with VAT: | 120,11670 Kč |











