
962835-3 | |
|---|---|
DigiKey Part Number | A131139TR-ND - Tape & Reel (TR) A131139CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 962835-3 |
Description | CONN QC RCPT 13.5-17AWG 0.375 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.375" (9.53mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 962835-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.375" (9.53mm) | |
Tab Thickness | 0.048" (1.22mm) | |
Tab Length | 0.465" (11.80mm) | |
Length - Overall | 1.063" (27.00mm) | |
Termination | Crimp | |
Wire Gauge | 13.5-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.094" ~ 0.146" (2.39mm ~ 3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,48900 Kč | 144,89 Kč |
| 25 | 13,58160 Kč | 339,54 Kč |
| 50 | 12,93060 Kč | 646,53 Kč |
| 100 | 12,31320 Kč | 1 231,32 Kč |
| 250 | 11,54052 Kč | 2 885,13 Kč |
| 500 | 10,98910 Kč | 5 494,55 Kč |
| 1 000 | 10,46414 Kč | 10 464,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,26361 Kč | 20 527,22 Kč |
| 4 000 | 9,77384 Kč | 39 095,36 Kč |
| 6 000 | 9,49831 Kč | 56 989,86 Kč |
| 10 000 | 9,16229 Kč | 91 622,90 Kč |
| 14 000 | 8,94756 Kč | 125 265,84 Kč |
| 20 000 | 8,72544 Kč | 174 508,80 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |





