
962835-2 | |
|---|---|
DigiKey Part Number | 962835-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 962835-2 |
Description | CONN QC RCPT 13.5-17AWG 0.375 |
Manufacturer Standard Lead Time | 58 Weeks |
Customer Reference | |
Detailed Description | 0.375" (9.53mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 962835-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.375" (9.53mm) | |
Tab Thickness | 0.048" (1.22mm) | |
Tab Length | 0.465" (11.80mm) | |
Length - Overall | 1.063" (27.00mm) | |
Termination | Crimp | |
Wire Gauge | 13.5-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Insulation Diameter | 0.094" ~ 0.146" (2.39mm ~ 3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 850 | 23,87975 Kč | 139 696,54 Kč |
| Unit Price without VAT: | 23,87975 Kč |
|---|---|
| Unit Price with VAT: | 28,89450 Kč |


