1731091146
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731091146

DigiKey Part Number
900-1731091146-ND
Manufacturer
Manufacturer Product Number
1731091146
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1731091146 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1161,66000 Kč161,66 Kč
10137,28800 Kč1 372,88 Kč
25128,68280 Kč3 217,07 Kč
50122,53620 Kč6 126,81 Kč
100116,68440 Kč11 668,44 Kč
250109,38168 Kč27 345,42 Kč
500104,16382 Kč52 081,91 Kč
1 00099,19686 Kč99 196,86 Kč
Manufacturers Standard Package
Unit Price without VAT:161,66000 Kč
Unit Price with VAT:195,60860 Kč