
2181120702 | |
|---|---|
DigiKey Part Number | 900-2181120702-ND |
Manufacturer | |
Manufacturer Product Number | 2181120702 |
Description | 7 CIRC PICOBLADE RECP:PIGTAIL 22 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.738' (225.00mm, 8.86") |
Datasheet | Datasheet |
EDA/CAD Models | 2181120702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.738' (225.00mm, 8.86") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,85000 Kč | 45,85 Kč |
| 10 | 39,00800 Kč | 390,08 Kč |
| 25 | 36,56400 Kč | 914,10 Kč |
| 50 | 34,82100 Kč | 1 741,05 Kč |
| 100 | 33,15560 Kč | 3 315,56 Kč |
| 300 | 30,68080 Kč | 9 204,24 Kč |
| 500 | 29,59474 Kč | 14 797,37 Kč |
| 1 000 | 28,18258 Kč | 28 182,58 Kč |
| 2 500 | 26,41926 Kč | 66 048,15 Kč |
| Unit Price without VAT: | 45,85000 Kč |
|---|---|
| Unit Price with VAT: | 55,47850 Kč |











