
2034382406 | |
|---|---|
DigiKey Part Number | 900-2034382406-ND |
Manufacturer | |
Manufacturer Product Number | 2034382406 |
Description | CONN PLUG HSG 4POS 6.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2034382406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.256" (6.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.256" (6.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 Kč | 6,80 Kč |
| 10 | 5,80200 Kč | 58,02 Kč |
| 25 | 5,44280 Kč | 136,07 Kč |
| 50 | 5,18180 Kč | 259,09 Kč |
| 100 | 4,93240 Kč | 493,24 Kč |
| 450 | 4,43520 Kč | 1 995,84 Kč |
| 900 | 4,22312 Kč | 3 800,81 Kč |
| 1 350 | 4,10399 Kč | 5 540,39 Kč |
| 2 700 | 3,90794 Kč | 10 551,44 Kč |
| Unit Price without VAT: | 6,80000 Kč |
|---|---|
| Unit Price with VAT: | 8,22800 Kč |


